4504-440-AL-6 | |
---|---|
DigiKey Part Number | 1772-3787-ND |
Manufacturer | |
Manufacturer Product Number | 4504-440-AL-6 |
Description | 3/16 HEX X 7/16 LENGTH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.438" (11.11mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.438" (11.11mm) | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Gold | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
5 | ¥5.10000 | ¥25.50 |
10 | ¥4.25000 | ¥42.50 |
25 | ¥3.99520 | ¥99.88 |
50 | ¥3.82500 | ¥191.25 |
100 | ¥3.40010 | ¥340.01 |
250 | ¥3.22972 | ¥807.43 |
500 | ¥3.05972 | ¥1,529.86 |
1,000 | ¥2.88980 | ¥2,889.80 |