2108-440-N | |
---|---|
DigiKey Part Number | 1772-2056-ND |
Manufacturer | |
Manufacturer Product Number | 2108-440-N |
Description | HEX STANDOFF #4-40 NYLON 3/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | 2108-440-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
5 | ¥6.35800 | ¥31.79 |
10 | ¥5.30400 | ¥53.04 |
25 | ¥4.98440 | ¥124.61 |
50 | ¥4.77200 | ¥238.60 |
100 | ¥4.24070 | ¥424.07 |
250 | ¥4.02908 | ¥1,007.27 |
500 | ¥3.81692 | ¥1,908.46 |
1,000 | ¥3.60492 | ¥3,604.92 |