1004-188-SS | |
---|---|
DigiKey Part Number | 1772-2442-ND |
Manufacturer | |
Manufacturer Product Number | 1004-188-SS |
Description | 3/8OD X 10-32 THD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Threaded #10-32 Stainless Steel 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.228" (5.79mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.43000 | ¥27.43 |
5 | ¥26.06200 | ¥130.31 |
10 | ¥25.37600 | ¥253.76 |
25 | ¥24.68640 | ¥617.16 |
50 | ¥24.00240 | ¥1,200.12 |
100 | ¥22.62980 | ¥2,262.98 |
250 | ¥21.25868 | ¥5,314.67 |
500 | ¥20.57286 | ¥10,286.43 |
1,000 | ¥19.88712 | ¥19,887.12 |