RC2500HP-RC232-USB | ||
---|---|---|
DigiKey Part Number | 1783-RC2500HP-RC232-USB-ND | |
Manufacturer | ||
Manufacturer Product Number | RC2500HP-RC232-USB | |
Description | RC232 2400-2483 HIGH-POWER MHZ U | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Transceiver, ZigBee™ 2.4GHz ~ 2.483GHz 802.15.4 Zigbee™ USB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiocrafts AS | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Transceiver, ZigBee™ | |
Modulation or Protocol | 802.15.4 Zigbee™ | |
Frequency | 2.4GHz ~ 2.483GHz | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | - | |
Power - Output | 20dBm | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥778.28000 | ¥778.28 |
10 | ¥725.66000 | ¥7,256.60 |
25 | ¥673.07800 | ¥16,826.95 |
100 | ¥631.01050 | ¥63,101.05 |