R941069000 | ||
---|---|---|
DigiKey Part Number | 2201-R941069000-ND | |
Manufacturer | ||
Manufacturer Product Number | R941069000 | |
Description | BANANA / 4MM SERIE MALE B4-18ISO | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Banana Plug Connector Standard Banana Threaded, External (Nut) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Threaded, External (Nut) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Material | Copper Alloy, Brass | |
Body Material | - | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.26000 | ¥49.26 |
10 | ¥43.94500 | ¥439.45 |
100 | ¥36.03490 | ¥3,603.49 |
1,000 | ¥24.60900 | ¥24,609.00 |