
BU-P3264 | |
|---|---|
DigiKey Part Number | 314-1669-ND |
Manufacturer | |
Manufacturer Product Number | BU-P3264 |
Description | CONN BANANA PLUG THRD 10PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Threaded, External (Nut) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Mueller Electric Co | Termination Threaded, External (Nut) |
Series | Insulation Non-Insulated |
Packaging Bag | Contact Finish Nickel |
Part Status Active | Contact Material Beryllium Copper |
Type Banana Plug | Body Material Brass, Nickel Plated |
Gender Male | Operating Temperature -50°C ~ 150°C |
Plug/Mating Plug Diameter Standard Banana |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3264 | Pomona Electronics | 3,348 | 501-1443-ND | ¥33.13000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥261.75000 | ¥261.75 |
| 10 | ¥230.31900 | ¥2,303.19 |
| 25 | ¥221.05720 | ¥5,526.43 |
| 100 | ¥214.44100 | ¥21,444.10 |



