R191453000 | ||
---|---|---|
DigiKey Part Number | 2201-R191453000-ND | |
Manufacturer | ||
Manufacturer Product Number | R191453000 | |
Description | BNC MALE - BANANA M.2 D.4 ADAPTE | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector BNC Male To Binding Post, Double Black, Red | |
Datasheet | Datasheet | |
EDA/CAD Models | R191453000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | BNC Male | |
Convert To (Adapter End) | Binding Post, Double | |
Features | - | |
Color | Black, Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥572.85000 | ¥572.85 |
10 | ¥525.66100 | ¥5,256.61 |
30 | ¥505.44667 | ¥15,163.40 |
50 | ¥488.59740 | ¥24,429.87 |
100 | ¥461.64120 | ¥46,164.12 |