BU-00260 | ||
---|---|---|
DigiKey Part Number | 314-1127-ND | |
Manufacturer | ||
Manufacturer Product Number | BU-00260 | |
Description | ADAPT BNC JACK TO BAN PLUG DBL | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector BNC Female To Banana Plug, Double Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | BNC Female | |
Convert To (Adapter End) | Banana Plug, Double | |
Features | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.83000 | ¥86.83 |
10 | ¥70.82600 | ¥708.26 |
100 | ¥67.50580 | ¥6,750.58 |
500 | ¥65.29272 | ¥32,646.36 |
1,000 | ¥64.12412 | ¥64,124.12 |