EPXB2PB12N | ||
---|---|---|
DigiKey Part Number | 2201-EPXB2PB12N-ND | |
Manufacturer | ||
Manufacturer Product Number | EPXB2PB12N | |
Description | EPXB2PB12N | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Plug - Shell Connector Arinc Crimp ///// | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Shell Style | Plug - Shell | |
Class | Environmental | |
Class Code | - | |
Shell Size | 2 Inserts | |
Cavity A | - | |
Cavity B | - | |
Cavity C | - | |
Cavity D | - | |
Cavity E | - | |
Cavity F | - | |
Sealed | Sealed | |
Shell Plating | Nickel | |
Termination | Crimp | |
Features | Jackscrew | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,231.98000 | ¥1,231.98 |
10 | ¥1,130.48500 | ¥11,304.85 |