8376 | ||
---|---|---|
DigiKey Part Number | 469-8376-ND | |
Manufacturer | ||
Manufacturer Product Number | 8376 | |
Description | MAGNET 0.375"D X 0.100"THICK CYL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N48 0.375" Dia x 0.100" H (9.53mm x 2.54mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N48 | |
Gauss Strength | 3191.94G | |
Size | 0.375" Dia x 0.100" H (9.53mm x 2.54mm) | |
Operating Temperature | 80°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥6.69800 | ¥66.98 |
100 | ¥4.91060 | ¥491.06 |
1,000 | ¥3.68304 | ¥3,683.04 |
5,000 | ¥3.34822 | ¥16,741.10 |
10,000 | ¥3.12500 | ¥31,250.00 |