QLSP05PCAD | ||
---|---|---|
DigiKey Part Number | 3970-QLSP05PCADTR-ND - Tape & Reel (TR) 3970-QLSP05PCADCT-ND - Cut Tape (CT) 3970-QLSP05PCADDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QLSP05PCAD | |
Description | LED AMBER 591NM 590NM 4PLCC | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color - Amber 591nm (588nm ~ 594nm), 590nm (588nm ~ 592nm) 1411 (3528 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 591nm (588nm ~ 594nm), 590nm (588nm ~ 592nm) | |
Current - Test | 50mA | |
Voltage - Forward (Vf) (Typ) | 3.1V, 3.2V | |
Lumens/Watt @ Current - Test | 90 lm/W | |
Current - Max | 70mA, 75mA | |
Luminous Flux @ Current/Temperature | 14lm | |
Temperature - Test | - | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 4-PLCC | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥2.78800 | ¥27.88 |
100 | ¥1.84620 | ¥184.62 |
1,000 | ¥1.42514 | ¥1,425.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.28778 | ¥2,575.56 |
6,000 | ¥1.20193 | ¥7,211.58 |
10,000 | ¥1.15900 | ¥11,590.00 |
50,000 | ¥1.09461 | ¥54,730.50 |