YSAN025AA | ||
---|---|---|
DigiKey Part Number | 2958-YSAN025AA-ND | |
Manufacturer | ||
Manufacturer Product Number | YSAN025AA | |
Description | SMA(F) TO IPEX MHF1, 1.13 MICRO | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial IPEX MHF1 to SMA 3.937" (100.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | IPEX MHF1 to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | IPEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | - | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.06000 | ¥23.06 |
10 | ¥20.72400 | ¥207.24 |
100 | ¥16.65570 | ¥1,665.57 |
1,000 | ¥11.33808 | ¥11,338.08 |
5,000 | ¥10.16517 | ¥50,825.85 |