YG0034AA | |
---|---|
DigiKey Part Number | 2958-YG0034AA-ND |
Manufacturer | |
Manufacturer Product Number | YG0034AA |
Description | PATCH ACTIVE,15591606 UFL 13X13 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.575GHz GNSS, GPS Ceramic Patch RF Antenna -0.97dBi IPEX MHF Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | -0.97dBi | |
Features | LNA | |
Termination | IPEX MHF | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.268" (6.80mm) | |
Applications | GNSS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.52000 | ¥87.52 |
10 | ¥80.42400 | ¥804.24 |
25 | ¥77.09400 | ¥1,927.35 |
80 | ¥67.92538 | ¥5,434.03 |
300 | ¥64.59147 | ¥19,377.44 |
600 | ¥60.42427 | ¥36,254.56 |
1,200 | ¥55.42363 | ¥66,508.36 |