
YETN001L1A | |
|---|---|
DigiKey Part Number | 2958-YETN001L1A-ND |
Manufacturer | |
Manufacturer Product Number | YETN001L1A |
Description | HIGH PERFORMANCE SAT ANTENNA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Galileo, GLONASS, GNSS, GPS Module SMA Male Screw Mount |
Datasheet | Datasheet |
EDA/CAD Models | YETN001L1A Models |
Category | Antenna Type Module |
Manufacturer Quectel | Number of Bands 4 |
Packaging Retail Package | Gain 5.32dBi, 5.32dBi, 5.32dBi, 5.32dBi |
Part Status Active | Termination SMA Male |
RF Family/Standard Navigation | Ingress Protection IP67 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Screw Mount |
Frequency (Center/Band) 1.538GHz, 1.582GHz, 1.643GHz, 1.671GHz | Height (Max) 1.043" (26.50mm) |
Frequency Range 1.518GHz ~ 1.559GHz, 1.559GHz ~ 1.606GHz, 1.626GHz ~ 1.66GHz, 1.668GHz ~ 1.675GHz | Applications Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥410.59000 | ¥410.59 |
| 10 | ¥336.61200 | ¥3,366.12 |
| 26 | ¥317.45000 | ¥8,253.70 |
| 100 | ¥297.83570 | ¥29,783.57 |
| 250 | ¥288.15796 | ¥72,039.49 |






