
YEGB000Q1C | |
|---|---|
DigiKey Part Number | 2958-YEGB000Q1C-ND |
Manufacturer | |
Manufacturer Product Number | YEGB000Q1C |
Description | YEGB000Q1C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Module SMA Male Adhesive, Magnetic |
Datasheet | Datasheet |
EDA/CAD Models | YEGB000Q1C Models |
Category | Antenna Type Module |
Manufacturer Quectel | Number of Bands 1 |
Packaging Retail Package | Features Cable - 3m |
Part Status Active | Termination SMA Male |
RF Family/Standard Navigation | Ingress Protection IP67 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Adhesive, Magnetic |
Frequency (Center/Band) 1.585GHz | Height (Max) 0.622" (15.80mm) |
Frequency Range 1.565GHz ~ 1.606GHz | Applications GNSS |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥140.01000 | ¥140.01 |
| 10 | ¥111.03300 | ¥1,110.33 |
| 25 | ¥103.78200 | ¥2,594.55 |
| 100 | ¥95.81450 | ¥9,581.45 |
| 250 | ¥92.01660 | ¥23,004.15 |
| 500 | ¥89.72764 | ¥44,863.82 |







