
YEGB000Q1A | |
|---|---|
DigiKey Part Number | 2958-YEGB000Q1A-ND |
Manufacturer | |
Manufacturer Product Number | YEGB000Q1A |
Description | ANTENNA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Module SMA Male Bracket Mount, Magnetic |
Datasheet | Datasheet |
EDA/CAD Models | YEGB000Q1A Models |
Category | Antenna Type Module |
Manufacturer Quectel | Number of Bands 2 |
Packaging Bulk | Features LNA |
Part Status Active | Termination SMA Male |
RF Family/Standard Navigation | Ingress Protection IP67 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Bracket Mount, Magnetic |
Frequency (Center/Band) 1.176GHz, 1.582GHz | Height (Max) 0.890" (22.60mm) |
Frequency Range 1.164GHz ~ 1.189GHz, 1.559GHz ~ 1.606GHz | Applications GNSS |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥399.85000 | ¥399.85 |
| 10 | ¥327.56600 | ¥3,275.66 |
| 25 | ¥309.50960 | ¥7,737.74 |
| 100 | ¥289.66740 | ¥28,966.74 |
| 250 | ¥280.20800 | ¥70,052.00 |










