RF ANTENNA GNSS Module SMA Male Bracket Mount, Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YEGN000Q1A

DigiKey Part Number
2958-YEGN000Q1A-ND
Manufacturer
Manufacturer Product Number
YEGN000Q1A
Description
ANTENNA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS Module SMA Male Bracket Mount, Magnetic
Datasheet
 Datasheet
EDA/CAD Models
YEGN000Q1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Module
Manufacturer
Quectel
Number of Bands
2
Packaging
Bulk
Features
LNA
Part Status
Active
Termination
SMA Male
RF Family/Standard
Navigation
Ingress Protection
IP67
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Bracket Mount, Magnetic
Frequency (Center/Band)
1.176GHz, 1.582GHz
Height (Max)
0.890" (22.60mm)
Frequency Range
1.164GHz ~ 1.189GHz, 1.559GHz ~ 1.606GHz
Applications
GNSS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥386.54000¥386.54
10¥316.36000¥3,163.60
25¥298.82160¥7,470.54
100¥279.54820¥27,954.82
250¥270.36340¥67,590.85
Manufacturers Standard Package