RF ANTENNA 4G, GNSS Module SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YEMD301L1A

DigiKey Part Number
2958-YEMD301L1A-ND
Manufacturer
Manufacturer Product Number
YEMD301L1A
Description
EXTERNAL ANTENNA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, GNSS Module SMA Male Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
YEMD301L1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
3
Manufacturer
Quectel
Gain
5.5dBi, 2.18dBi, 5.5dBi
Packaging
Bag
Features
Cable - 1.025m, LNA
Part Status
Active
Termination
SMA Male
RF Family/Standard
Cellular, Navigation
Ingress Protection
IP67
Frequency Group
Wide Band
Mounting Type
Connector Mount
Frequency (Center/Band)
830MHz, 1.585GHz, 2.2GHz
Height (Max)
1.016" (25.80mm)
Frequency Range
700MHz ~ 960MHz, 1.565GHz ~ 1.606GHz, 1.71GHz ~ 2.69GHz
Applications
4G, GNSS
Antenna Type
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥378.35000¥378.35
10¥309.42200¥3,094.22
25¥292.21200¥7,305.30
100¥273.29440¥27,329.44
250¥264.27832¥66,069.58
Manufacturers Standard Package