EC200AAUHA-N06-MN0AA | |
---|---|
DigiKey Part Number | 2958-EC200AAUHA-N06-MN0AATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EC200AAUHA-N06-MN0AA |
Description | RF TXRX MOD CELL CARD EDGE 16MB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Utilized IC / Part | ASR1803S | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥228.03393 | ¥68,410.18 |