VLM-650-41 LPT(90O) | |
---|---|
DigiKey Part Number | VLM-650-41LPT(90O)-ND |
Manufacturer | |
Manufacturer Product Number | VLM-650-41 LPT(90O) |
Description | LASER DIODE 650NM 2.5MW 10MM DIA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 650nm 2.5mW 5V Cylinder (10mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 650nm | |
Voltage - Input | 5V | |
Current Rating (Amps) | - | |
Power (Watts) | 2.5mW | |
Package / Case | Cylinder (10mm Dia) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥586.26000 | ¥586.26 |
10 | ¥485.68300 | ¥4,856.83 |
100 | ¥468.64360 | ¥46,864.36 |