VLM-520-56 LPO-D110-F20 | ||
---|---|---|
DigiKey Part Number | 100-VLM-520-56LPO-D110-F20-ND | |
Manufacturer | ||
Manufacturer Product Number | VLM-520-56 LPO-D110-F20 | |
Description | ANGLE110,CLASS1M,FOCUS:20 CM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Laser Diode 523nm 10mW 3V ~ 6V 80mA Cylinder (10.0mm Dia) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wavelength | 523nm | |
Voltage - Input | 3V ~ 6V | |
Current Rating (Amps) | 80mA | |
Power (Watts) | 10mW | |
Package / Case | Cylinder (10.0mm Dia) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥444.47000 | ¥444.47 |
10 | ¥368.23600 | ¥3,682.36 |
100 | ¥355.31920 | ¥35,531.92 |