Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | Adhesive Coating, UV Resistant | |
Color | Black | |
Material | - | |
Large Diameter Supplied | 0.984" (24.99mm) | |
Large Diameter Recovered | 0.335" (8.50mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 2.677" (68.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
5 | ¥15.33400 | ¥76.67 |
10 | ¥11.65400 | ¥116.54 |
20 | ¥11.04150 | ¥220.83 |
50 | ¥10.42800 | ¥521.40 |
100 | ¥9.81430 | ¥981.43 |
250 | ¥8.58756 | ¥2,146.89 |
500 | ¥7.97418 | ¥3,987.09 |
1,000 | ¥7.79007 | ¥7,790.07 |