Q5-3X-3/8-01-SS50M | ||
---|---|---|
DigiKey Part Number | Q53X038B-50M-ND | |
Manufacturer | ||
Manufacturer Product Number | Q5-3X-3/8-01-SS50M | |
Description | HEATSHRINK 0.354" X 164' BLACK | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.354" (8.99mm) 3 to 1 Black 164.0' (50.0m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 164.0' (50.0m) | |
Inner Diameter - Supplied | 0.354" (8.99mm) | |
Inner Diameter - Recovered | 0.118" (2.99mm) | |
Recovered Wall Thickness | 0.055" (1.40mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥621.02000 | ¥621.02 |
5 | ¥582.21200 | ¥2,911.06 |
10 | ¥543.39100 | ¥5,433.91 |
25 | ¥516.21920 | ¥12,905.48 |
50 | ¥504.57720 | ¥25,228.86 |
100 | ¥492.93280 | ¥49,293.28 |