


Category | Values 4 - 31 pc Pkgs - 6" (152.4mm) Lengths |
Manufacturer Qualtek | Diameter 1/8" |
Series | Color Assorted |
Packaging Refill Pack | Shrinkage Ratio 2 to 1 |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.86000 | ¥21.86 |
| 2 | ¥20.07500 | ¥40.15 |
| 3 | ¥19.13000 | ¥57.39 |
| 5 | ¥17.97600 | ¥89.88 |
| 7 | ¥17.26857 | ¥120.88 |
| 10 | ¥16.53900 | ¥165.39 |







