


Category | Values 4 - 19 pc Pkgs - 6" (152.4mm) Lengths |
Manufacturer Qualtek | Diameter 3/8" |
Series | Color Assorted |
Packaging Refill Pack | Shrinkage Ratio 2 to 1 |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.22000 | ¥32.22 |
| 2 | ¥29.61000 | ¥59.22 |
| 3 | ¥28.19000 | ¥84.57 |
| 5 | ¥26.51000 | ¥132.55 |
| 7 | ¥25.45571 | ¥178.19 |
| 10 | ¥24.37700 | ¥243.77 |




