Heat Shrink Kit 2 to 1 Assorted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Kit 2 to 1 Assorted
Heat Shrink Tubing

Q2-F-RK4-1-11-6IN-10

DigiKey Part Number
Q2F21-KIT-ND
Manufacturer
Manufacturer Product Number
Q2-F-RK4-1-11-6IN-10
Description
HEATSHRINK KIT RFL 1" COLOR 10PC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Kit 2 to 1 Assorted
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Values
4 - 10 pc Pkgs - 6" (152.4mm) Lengths
Manufacturer
Qualtek
Diameter
1"
Series
Color
Assorted
Packaging
Refill Pack
Shrinkage Ratio
2 to 1
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 171
Factory Stock: 31
Check for Additional Incoming Stock
All prices are in CNY
Refill Pack
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.57000¥43.57
2¥40.08500¥80.17
3¥38.16667¥114.50
5¥35.88400¥179.42
7¥34.44429¥241.11
10¥32.99100¥329.91
Manufacturers Standard Package