


Category | Recovered Wall Thickness 0.024" (0.61mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.250' (76.20mm, 3.00") | Shelf Life 144 Months |
Inner Diameter - Supplied 0.315" (8.00mm) | Base Product Number |
Inner Diameter - Recovered 0.157" (3.99mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥0.55940 | ¥27.97 |
| 100 | ¥0.51410 | ¥51.41 |
| 150 | ¥0.48913 | ¥73.37 |
| 250 | ¥0.46008 | ¥115.02 |
| 350 | ¥0.44191 | ¥154.67 |
| 500 | ¥0.42314 | ¥211.57 |
| 1,250 | ¥0.37888 | ¥473.60 |
| 2,500 | ¥0.34845 | ¥871.12 |
| 5,000 | ¥0.32290 | ¥1,614.50 |














