


Category | Recovered Wall Thickness 0.024" (0.61mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.042' (12.70mm, 0.50") | Shelf Life 144 Months |
Inner Diameter - Supplied 0.315" (8.00mm) | Base Product Number |
Inner Diameter - Recovered 0.157" (3.99mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥0.29280 | ¥14.64 |
| 100 | ¥0.26930 | ¥26.93 |
| 150 | ¥0.25620 | ¥38.43 |
| 250 | ¥0.24120 | ¥60.30 |
| 350 | ¥0.23154 | ¥81.04 |
| 500 | ¥0.22168 | ¥110.84 |
| 1,250 | ¥0.19846 | ¥248.07 |
| 2,500 | ¥0.18254 | ¥456.35 |
| 5,000 | ¥0.16788 | ¥839.40 |






