


Category | Recovered Wall Thickness 0.024" (0.61mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.167' (50.80mm, 2.00") | Shelf Life 144 Months |
Inner Diameter - Supplied 0.315" (8.00mm) | Base Product Number |
Inner Diameter - Recovered 0.157" (3.99mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥0.45480 | ¥22.74 |
| 100 | ¥0.41830 | ¥41.83 |
| 150 | ¥0.39793 | ¥59.69 |
| 250 | ¥0.37400 | ¥93.50 |
| 350 | ¥0.35926 | ¥125.74 |
| 500 | ¥0.34402 | ¥172.01 |
| 1,250 | ¥0.30798 | ¥384.97 |
| 2,500 | ¥0.28330 | ¥708.25 |
| 5,000 | ¥0.26056 | ¥1,302.80 |






