


Category | Recovered Wall Thickness 0.016" (0.41mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.250' (76.20mm, 3.00") | Shelf Life 144 Months |
Inner Diameter - Supplied 0.063" (1.60mm) | Base Product Number |
Inner Diameter - Recovered 0.031" (0.79mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH275-1/16 | Daburn Electronics | 629 | W181-500-ND | ¥11.75000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥0.37120 | ¥18.56 |
| 100 | ¥0.34160 | ¥34.16 |
| 150 | ¥0.32533 | ¥48.80 |
| 250 | ¥0.30604 | ¥76.51 |
| 350 | ¥0.29377 | ¥102.82 |
| 500 | ¥0.28128 | ¥140.64 |
| 1,250 | ¥0.25186 | ¥314.82 |
| 2,500 | ¥0.23165 | ¥579.12 |
| 5,000 | ¥0.21305 | ¥1,065.25 |






