Q2-F-1/16-01-SS1000FT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Daburn Electronics
In Stock: 629
Unit Price: ¥1.71000
Datasheet
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 0.125' (38.10mm, 1.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 0.125' (38.10mm, 1.50")
Heat Shrink Tubing

Q2-F-1/16-01-SS1000FT

DigiKey Part Number
Q2F116B-1R5-ND
Manufacturer
Manufacturer Product Number
Q2-F-1/16-01-SS1000FT
Description
HEATSHRK BLK 1/16X1.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 0.125' (38.10mm, 1.50")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.016" (0.41mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
0.125' (38.10mm, 1.50")
Shelf Life
144 Months
Inner Diameter - Supplied
0.063" (1.60mm)
Base Product Number
Inner Diameter - Recovered
0.031" (0.79mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SH275-1/16Daburn Electronics629W181-500-ND¥1.71000Similar
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥0.30500¥15.25
100¥0.28060¥28.06
150¥0.26720¥40.08
250¥0.25132¥62.83
350¥0.24126¥84.44
500¥0.23092¥115.46
1,250¥0.20676¥258.45
2,500¥0.19017¥475.43
5,000¥0.17492¥874.60
Manufacturers Standard Package
Alternate Length
HEATSHRK BLK 1/16X0.5" 50=50PC
In-Stock: 1000
Unit Price: ¥0.25960
HEATSHRK BLK 1/16X0.75" 50=50PC
In-Stock: 0
Unit Price: ¥0.27180
HEATSHRK BLK 1/16X1" 50=50PC
In-Stock: 0
Unit Price: ¥0.28240
HEATSHRK BLK 1/16X2" 50=50PC
In-Stock: 0
Unit Price: ¥0.32760
HEATSHRK BLK 1/16X3" 50=50PC
In-Stock: 1
Unit Price: ¥0.37120