Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH275-1/16

DigiKey Part Number
W181-500-ND
49-SH275-1/16-DS-ND
Manufacturer
Manufacturer Product Number
SH275-1/16
Description
HEATSHRINK BLACK 1/16IN
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.031" (0.79mm)
Mfr
Recovered Wall Thickness
0.017" (0.43mm)
Series
Material
Packaging
Spool
Digi-Spool®, Continuous Spool
Features
Abrasion Resistant, Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
90°C
Length
500.0' (152.4m)
Shelf Life
60 Months
Inner Diameter - Supplied
0.063" (1.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 629 Feet
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.75000¥11.75
5¥9.67800¥48.39
10¥8.89900¥88.99
20¥8.18900¥163.78
50¥7.32940¥366.47
100¥6.74120¥674.12
250¥6.03492¥1,508.73
500¥5.55064¥2,775.32
1,000¥5.15700¥5,157.00
Manufacturers Standard Package
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥3.28790¥1,643.95
Manufacturers Standard Package