


Q2-F-1/16-01-SS1000FT | |
|---|---|
DigiKey Part Number | Q2F116B-R75-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F-1/16-01-SS1000FT |
Description | HEATSHRK BLK 1/16X0.75" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 0.062' (19.05mm, 0.75") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.016" (0.41mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.062' (19.05mm, 0.75") | Shelf Life 144 Months |
Inner Diameter - Supplied 0.063" (1.60mm) | Base Product Number |
Inner Diameter - Recovered 0.031" (0.79mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥0.27180 | ¥13.59 |
| 100 | ¥0.24920 | ¥24.92 |
| 150 | ¥0.23760 | ¥35.64 |
| 250 | ¥0.22344 | ¥55.86 |
| 350 | ¥0.21437 | ¥75.03 |
| 500 | ¥0.20548 | ¥102.74 |
| 1,250 | ¥0.18390 | ¥229.88 |
| 2,500 | ¥0.16912 | ¥422.80 |
| 5,000 | ¥0.15556 | ¥777.80 |






