Q2-F-1-01-SS200FT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


3M
In Stock: 8,254
Unit Price: ¥5,290.00000
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 1
Unit Price: ¥228,464.00000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 239
Unit Price: ¥6,941.00000

Parametric Equivalent


3M
In Stock: 73
Unit Price: ¥250,693.00000
Datasheet

Parametric Equivalent


3M
In Stock: 151
Unit Price: ¥5,397.00000
Datasheet

Parametric Equivalent


3M
In Stock: 142
Unit Price: ¥5,962.00000
Datasheet

Parametric Equivalent


3M
In Stock: 123
Unit Price: ¥148,936.00000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 1
Unit Price: ¥462,600.00000
Datasheet

Parametric Equivalent


Daburn Electronics
In Stock: 299
Unit Price: ¥5,855.00000
Datasheet

Parametric Equivalent


Daburn Electronics
In Stock: 15
Unit Price: ¥274,527.00000
Datasheet
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 0.083' (25.40mm, 1.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 0.083' (25.40mm, 1.00")
Heat Shrink Tubing

Q2-F-1-01-SS200FT

DigiKey Part Number
Q2F100B-1R0-ND
Manufacturer
Manufacturer Product Number
Q2-F-1-01-SS200FT
Description
HEATSHRK BLK 1X1" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 0.083' (25.40mm, 1.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.034" (0.87mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
0.083' (25.40mm, 1.00")
Shelf Life
144 Months
Inner Diameter - Supplied
1.000" (25.40mm)
Base Product Number
Inner Diameter - Recovered
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP-301VW-1-BLACK-100'3M8,254FP100VWK-100-ND¥5,290.00000Similar
309-65183HellermannTyton11436-2004-ND¥228,464.00000Parametric Equivalent
F2211IN BK003Alpha Wire239216-F2211INBK003-DS-ND¥6,941.00000Parametric Equivalent
FP-301 1" BL 100'3M7319-FP-3011"BL100'-ND¥250,693.00000Parametric Equivalent
FP-301 1" BL 100'3M15119-FP-3011"BL100'-DS-ND¥5,397.00000Parametric Equivalent
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥0.63780¥31.89
100¥0.58730¥58.73
150¥0.55940¥83.91
250¥0.52560¥131.40
350¥0.50491¥176.72
500¥0.48344¥241.72
1,250¥0.43290¥541.12
2,500¥0.39815¥995.38
5,000¥0.37382¥1,869.10
Manufacturers Standard Package
Alternate Length
HEATSHRK BLK 1X0.5" 50=50PC
In-Stock: 50
Unit Price: ¥0.44260
HEATSHRK BLK 1X0.75" 50=50PC
In-Stock: 0
Unit Price: ¥0.54200
HEATSHRK BLK 1X1.5" 50=50PC
In-Stock: 0
Unit Price: ¥0.82960
HEATSHRK BLK 1X2" 50=50PC
In-Stock: 0
Unit Price: ¥1.01420
HEATSHRK BLK 1X3" 50=50PC
In-Stock: 0
Unit Price: ¥1.37680