Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 50.0' (15.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP301-1-50'-BLACK-SPOOL

DigiKey Part Number
19-FP301-1-50'-BLACK-SPOOL-ND
Manufacturer
Manufacturer Product Number
FP301-1-50'-BLACK-SPOOL
Description
HEATSHRINK FP301 1-50' BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.035" (0.89mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
50.0' (15.2m)
Shelf Life
120 Months
Inner Diameter - Supplied
1.000" (25.40mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.500" (12.70mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 126
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥915.43000¥915.43
2¥841.85000¥1,683.70
3¥801.63333¥2,404.90
5¥753.69000¥3,768.45
7¥730.79429¥5,115.56
Manufacturers Standard Package
Alternate Color
HEATSHRINK FP301 1-50' CLEAR
In-Stock: 21
Unit Price: ¥801.44000
Alternate Length
HTSHRK FP301 1-50' BLACK FOOT
In-Stock: 142
Unit Price: ¥36.65000