
FP301-3/4-50'-BLACK-SPOOL | |
|---|---|
DigiKey Part Number | 19-FP301-3/4-50'-BLACK-SPOOL-ND |
Manufacturer | |
Manufacturer Product Number | FP301-3/4-50'-BLACK-SPOOL |
Description | HEATSHRINK FP301 3/4-50' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 50.0' (15.2m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 50.0' (15.2m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.375" (9.53mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥806.05000 | ¥806.05 |
| 2 | ¥741.30500 | ¥1,482.61 |
| 3 | ¥705.88000 | ¥2,117.64 |
| 5 | ¥663.65200 | ¥3,318.26 |
| 7 | ¥637.24429 | ¥4,460.71 |
| 10 | ¥635.48000 | ¥6,354.80 |









