
FP-301 1" BL 100' | |
|---|---|
DigiKey Part Number | 19-FP-3011"BL100'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 1" BL 100' |
Description | HTSHRK FP301 1" X 100' BLK FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Material |
Mfr | Features Flame Retardant, Solvent Resistant |
Series | Color |
Packaging Digi-Spool®, Continuous Spool | Operating Temperature -55°C ~ 135°C |
Part Status Active | Shrink Temperature 100°C |
Type | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Shrinkage Ratio | Shelf Life 120 Months |
Length Enter Number of Feet in Order Quantity | Spool Size 100.0' (30.5m) |
Inner Diameter - Supplied 1.000" (25.40mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.500" (12.70mm) | Base Product Number |
Recovered Wall Thickness 0.035" (0.89mm) |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.17000 | ¥33.17 |
| 5 | ¥27.32600 | ¥136.63 |
| 10 | ¥25.12700 | ¥251.27 |
| 20 | ¥23.10650 | ¥462.13 |
| 50 | ¥20.68580 | ¥1,034.29 |
| 100 | ¥19.02640 | ¥1,902.64 |
| 250 | ¥17.03396 | ¥4,258.49 |
| 500 | ¥16.11984 | ¥8,059.92 |







