
FP-301 3/8" BL 200' | |
|---|---|
DigiKey Part Number | 19-FP-3013/8"BL200'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 3/8" BL 200' |
Description | HTSHRK FP301 3/8" X200' BLK FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Material |
Mfr | Features Flame Retardant, Solvent Resistant |
Series | Color |
Packaging Digi-Spool®, Continuous Spool | Operating Temperature -55°C ~ 135°C |
Part Status Active | Shrink Temperature 100°C |
Type | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Shrinkage Ratio | Shelf Life 120 Months |
Length Enter Number of Feet in Order Quantity | Spool Size 200.0' (61.0m) |
Inner Diameter - Supplied 0.375" (9.53mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.187" (4.75mm) | Base Product Number |
Recovered Wall Thickness 0.025" (0.64mm) |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.32000 | ¥18.32 |
| 5 | ¥15.05400 | ¥75.27 |
| 10 | ¥13.84100 | ¥138.41 |
| 20 | ¥12.73250 | ¥254.65 |
| 50 | ¥11.39640 | ¥569.82 |
| 100 | ¥10.48200 | ¥1,048.20 |
| 250 | ¥9.38428 | ¥2,346.07 |
| 500 | ¥8.63144 | ¥4,315.72 |
| 1,000 | ¥8.37518 | ¥8,375.18 |














