Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP301-1/16-100'-BLACK-SPOOL

DigiKey Part Number
19-FP301-1/16-100'-BLACK-SPOOL-DS-ND
Manufacturer
Manufacturer Product Number
FP301-1/16-100'-BLACK-SPOOL
Description
HTSHRNK FP301 1/16 BLACK FOOT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Mfr
Features
Flame Retardant, Solvent Resistant
Series
Color
Packaging
Digi-Spool®, Continuous Spool
Operating Temperature
-55°C ~ 135°C
Part Status
Active
Shrink Temperature
100°C
Type
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shrinkage Ratio
Shelf Life
120 Months
Length
Enter Number of Feet in Order Quantity
Spool Size
100.0' (30.5m)
Inner Diameter - Supplied
0.063" (1.60mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.031" (0.79mm)
Base Product Number
Recovered Wall Thickness
0.017" (0.43mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,389 Feet
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.70000¥18.70
5¥15.39200¥76.96
10¥14.16100¥141.61
20¥13.02400¥260.48
50¥11.65940¥582.97
100¥10.72260¥1,072.26
250¥10.17924¥2,544.81
Manufacturers Standard Package
Alternate Length
HEATSHRINK FP301 1/16-100' BLACK
In-Stock: 197
Unit Price: ¥810.56000
HEATSHRINK FP301 1/16-50' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/16-25' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/16-10' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/16-5' BLACK
In-Stock: 0
Unit Price: