Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH275-1

DigiKey Part Number
49-SH275-1-DS-ND
Manufacturer
Manufacturer Product Number
SH275-1
Description
HEATSHRINK BLACK 1IN FOOT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.035" (0.89mm)
Mfr
Material
Series
Features
Abrasion Resistant, Flame Retardant
Packaging
Digi-Spool®, Continuous Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
60 Months
Length
Enter Number of Feet in Order Quantity
Spool Size
100.0' (30.5m)
Inner Diameter - Supplied
1.000" (25.40mm)
Base Product Number
Inner Diameter - Recovered
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 299 Feet
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.99000¥35.99
5¥29.65600¥148.28
10¥27.27900¥272.79
20¥25.08450¥501.69
50¥22.45820¥1,122.91
100¥20.65490¥2,065.49
250¥18.49272¥4,623.18
500¥17.64230¥8,821.15
Manufacturers Standard Package
Alternate Length
HEATSHRINK BLACK 1IN X 100FT
In-Stock: 15
Unit Price: ¥1,687.37000
HEATSHRINK BLACK 1IN X 5FT
In-Stock: 0
Unit Price:
HEATSHRINK BLACK 1IN X 25FT
In-Stock: 0
Unit Price:
HEATSHRINK BLACK 1IN X 50FT
In-Stock: 0
Unit Price: