Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH275-1

DigiKey Part Number
W189-5-ND
Manufacturer
Manufacturer Product Number
SH275-1
Description
HEATSHRINK BLACK 1IN X 5FT
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.500" (12.70mm)
Mfr
Recovered Wall Thickness
0.035" (0.89mm)
Series
Material
Packaging
Bulk
Features
Abrasion Resistant, Flame Retardant
Part Status
Discontinued at DigiKey
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
90°C
Length
5.00' (1.52m)
Shelf Life
60 Months
Inner Diameter - Supplied
1.000" (25.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK BLACK 1IN X 100FT
In-Stock: 15
Unit Price: ¥1,687.37000
HEATSHRINK BLACK 1IN X 25FT
In-Stock: 0
Unit Price:
HEATSHRINK BLACK 1IN X 50FT
In-Stock: 0
Unit Price:
HEATSHRINK BLACK 1IN FOOT
In-Stock: 299
Unit Price: ¥35.99000