Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q2-F-1-01-QB6IN-8

DigiKey Part Number
Q2-F-1-01-QB6IN-8-ND
Manufacturer
Manufacturer Product Number
Q2-F-1-01-QB6IN-8
Description
HEATSHRINK 1" X 0.5' BLACK 8PC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.034" (0.87mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
0.500' (152.40mm, 6.00")
Shelf Life
144 Months
Inner Diameter - Supplied
1.000" (25.40mm)
Base Product Number
Inner Diameter - Recovered
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q2-F-1-01-SS200FTQualtek50Q2F100B-R5-ND¥0.44260Parametric Equivalent
F2211IN BK003Alpha Wire1,400A100B-1R5-ND¥1.64060Parametric Equivalent
F2211IN BK069Alpha Wire11F2211INBK069-ND¥53.33000Parametric Equivalent
F221V1IN BK069Alpha Wire9F221V1INBK069-ND¥54.90000Parametric Equivalent
FP-301 1" BL 100'3M500FP100K-R75-ND¥0.95480Parametric Equivalent
In-Stock: 10
Factory Stock: 45
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.17000¥38.17
2¥35.11500¥70.23
3¥33.46000¥100.38
5¥31.44000¥157.20
7¥30.18714¥211.31
10¥28.92100¥289.21
Manufacturers Standard Package
Alternate Length
HEATSHRINK POLY Q2F 1" BLK 15'
In-Stock: 0
Unit Price: ¥82.97300
HEATSHRINK POLY 1" BLK 4' 1=1PC
In-Stock: 939
Unit Price: ¥45.22000
HEATSHRINK POLY Q2F 1" BLK 50'
In-Stock: 38
Unit Price: ¥329.03000
HEATSHRINK POLY Q2F 1" BLACK
In-Stock: 8200
Unit Price: ¥4.67280
HEATSHRINK POLY Q2F 1" BK FOOT
In-Stock: 100
Unit Price: ¥14.20000