

F2211IN BK003 | |
|---|---|
DigiKey Part Number | A100B-1R5-ND |
Manufacturer | |
Manufacturer Product Number | F2211IN BK003 |
Description | HEATSHRK BLK 1X1.5" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 0.125' (38.10mm, 1.50") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant, UV Resistant |
Packaging Bag | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.125' (38.10mm, 1.50") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.000" (25.40mm) | Base Product Number |
Inner Diameter - Recovered 0.500" (12.70mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥1.64060 | ¥82.03 |
| 100 | ¥1.50910 | ¥150.91 |
| 150 | ¥1.43707 | ¥215.56 |
| 250 | ¥1.35088 | ¥337.72 |
| 350 | ¥1.29729 | ¥454.05 |
| 500 | ¥1.24262 | ¥621.31 |






