Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 250.0' (76.2m)

F2211IN BK003

DigiKey Part Number
216-F2211INBK003-ND
Manufacturer
Manufacturer Product Number
F2211IN BK003
Description
HEATSHRINK 1 IN X 250FT BLACK
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.035" (0.89mm)
Mfr
Material
Series
Features
Flame Resistant, Fluid Resistant, UV Resistant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
250.0' (76.2m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
1.000" (25.40mm)
Base Product Number
Inner Diameter - Recovered
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,332.79000¥4,332.79
2¥4,060.96000¥8,121.92
Manufacturers Standard Package
Alternate Color
HEATSHRINK 1 IN X 250FT CLEAR
In-Stock: 208
Unit Price: ¥4,332.79000
Alternate Length
HEATSHRINK 1 IN BLACK FOOT
In-Stock: 239
Unit Price: ¥39.56000