Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Clear 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Clear 250.0' (76.2m)

F2211IN CL003

DigiKey Part Number
AW100C-250-ND
Manufacturer
Manufacturer Product Number
F2211IN CL003
Description
HEATSHRINK 1 IN X 250FT CLEAR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Clear 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.035" (0.89mm)
Mfr
Material
Series
Features
Fluid Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
250.0' (76.2m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
1.000" (25.40mm)
Base Product Number
Inner Diameter - Recovered
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 208
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,330.49000¥4,330.49
2¥4,058.80500¥8,117.61
Manufacturers Standard Package
Alternate Color
HEATSHRINK 1 IN X 250FT BLACK
In-Stock: 28
Unit Price: ¥4,666.68000
Alternate Length
HEATSHRINK 1" X 16' CLEAR
In-Stock: 1
Unit Price: ¥672.27000
HEATSHRINK 1" X 50' CLEAR
In-Stock: 1
Unit Price: ¥1,833.55000
HEATSHRINK 1" X 4' CLEAR
In-Stock: 270
Unit Price: ¥109.04000
HEATSHRINK 1" X 0.5' CLEAR
In-Stock: 265
Unit Price: ¥57.44000