

F2211IN CL069 | |
|---|---|
DigiKey Part Number | F2211INCL069-ND |
Manufacturer | |
Manufacturer Product Number | F2211IN CL069 |
Description | HEATSHRINK 1" X 0.5' CLEAR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Clear 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.500' (152.40mm, 6.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.000" (25.40mm) | Base Product Number |
Inner Diameter - Recovered 0.500" (12.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP-301 1" CR 100' | 3M | 50 | FP100C-1R0-ND | ¥1.16560 | Parametric Equivalent |
| FP-301 1" CR 100' | 3M | 400 | FP100C-2R0-ND | ¥1.98780 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.44000 | ¥57.44 |
| 2 | ¥52.84000 | ¥105.68 |
| 3 | ¥50.30667 | ¥150.92 |
| 5 | ¥47.28400 | ¥236.42 |
| 7 | ¥45.39857 | ¥317.79 |
| 10 | ¥43.48200 | ¥434.82 |





