

F2211IN CL028 | |
|---|---|
DigiKey Part Number | F2211INCL028-ND |
Manufacturer | |
Manufacturer Product Number | F2211IN CL028 |
Description | HEATSHRINK 1" X 16' CLEAR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Clear 16.0' (4.9m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 16.0' (4.9m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.000" (25.40mm) | Base Product Number |
Inner Diameter - Recovered 0.500" (12.70mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥672.62000 | ¥672.62 |
| 2 | ¥618.59500 | ¥1,237.19 |
| 3 | ¥589.05667 | ¥1,767.17 |
| 5 | ¥553.81800 | ¥2,769.09 |
| 7 | ¥531.76857 | ¥3,722.38 |
| 10 | ¥524.82600 | ¥5,248.26 |





