

F2211IN BK003 | |
|---|---|
DigiKey Part Number | A100B-R75-ND |
Manufacturer | |
Manufacturer Product Number | F2211IN BK003 |
Description | HEATSHRK BLK 1X0.75" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 0.062' (19.05mm, 0.75") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant, UV Resistant |
Packaging Bag | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.062' (19.05mm, 0.75") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.000" (25.40mm) | Base Product Number |
Inner Diameter - Recovered 0.500" (12.70mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥0.98480 | ¥49.24 |
| 100 | ¥0.90580 | ¥90.58 |
| 150 | ¥0.86260 | ¥129.39 |
| 250 | ¥0.81112 | ¥202.78 |
| 350 | ¥0.77886 | ¥272.60 |
| 500 | ¥0.74610 | ¥373.05 |






