

F2211IN BK003 | |
|---|---|
DigiKey Part Number | A100B-2R0-ND |
Manufacturer | |
Manufacturer Product Number | F2211IN BK003 |
Description | HEATSHRK BLK 1X2" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant, UV Resistant |
Packaging Bag | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.167' (50.80mm, 2.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.000" (25.40mm) | Base Product Number |
Inner Diameter - Recovered 0.500" (12.70mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥2.06360 | ¥103.18 |
| 100 | ¥1.89720 | ¥189.72 |
| 150 | ¥1.80667 | ¥271.00 |
| 250 | ¥1.69856 | ¥424.64 |
| 350 | ¥1.63100 | ¥570.85 |
| 500 | ¥1.56230 | ¥781.15 |






