

F2211IN BK069 | |
|---|---|
DigiKey Part Number | F2211INBK069-ND |
Manufacturer | |
Manufacturer Product Number | F2211IN BK069 |
Description | HEATSHRINK 1" X 0.5' BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.500' (152.40mm, 6.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.000" (25.40mm) | Base Product Number |
Inner Diameter - Recovered 0.500" (12.70mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.33000 | ¥53.33 |
| 2 | ¥49.06000 | ¥98.12 |
| 3 | ¥46.70667 | ¥140.12 |
| 5 | ¥43.90000 | ¥219.50 |
| 7 | ¥42.15000 | ¥295.05 |
| 10 | ¥40.37100 | ¥403.71 |




